Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M8, Angled Socket M8 Sensor Actuator Cable,
- RS Stock No.:
- 483-286
- Mfr. Part No.:
- 1415552
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-286
- Mfr. Part No.:
- 1415552
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to facilitate reliable connections in demanding environments. With a robust construction featuring a black PVC sheath, this cable ensures exceptional durability while maintaining flexibility for easy installations. The angled M8 connector allows for space-saving arrangements without compromising performance, making it ideal for various applications including automation, robotics, and industrial machinery.
Provides significant insulation resistance making it suitable for high demand applications
Utilises a convoluted outer sheath that ensures resistance to oils and environmental factors
Meets international standards to ensure compatibility across various industrial settings
Offers a high nominal current rating enabling it to support multiple devices simultaneously
Related links
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 3 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
