Phoenix Contact Free Cable End to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-493
- Mfr. Part No.:
- 1415875
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-493
- Mfr. Part No.:
- 1415875
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable has been meticulously designed to ensure smooth and reliable operation in various automation applications. Constructed with high-quality PVC, it features a 3-position configuration and offers a black RAL 9005 finish for enhanced durability and aesthetic. The cable is complemented by an angled M8 socket connection for easy installation, along with a generous length of 3 metres to accommodate a range of setups. Additionally, it incorporates a straightforward status display with two built-in LEDs for immediate visual feedback on operational status. This product serves as an ideal solution for sensor and actuator connectivity, contributing to the overall efficiency and robustness of industrial systems.
Robust construction ensures resilience in demanding environments
Two integrated LEDs provide visible status updates for user convenience
Designed for easy and intuitive installation in tight spaces
Offers improved compatibility with various automation equipment
Delivers exceptional performance with minimal maintenance requirements
The angled socket design optimises space and reduces wiring challenges
Environmental stability is achieved with a broad operational temperature range
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
