Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 483-223
- Mfr. Part No.:
- 1424884
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 483-223
- Mfr. Part No.:
- 1424884
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable exemplifies precision engineering for reliable connectivity in industrial applications. Designed with five positions and made from high-quality PVC, it ensures robust performance while maintaining flexibility. The angled M12 connectors facilitate easy installation in tight spaces, making it ideal for automation technologies. This cable is specifically crafted to withstand various environmental conditions, boasting a wide temperature range and excellent resistance to dust and water ingress. In a world where seamless automation is vital, this cable supports efficient signal transmission and enhances the functionality of connected devices, embodying both durability and practicality.
Offers five positions for versatile connections
Constructed with high quality PVC for enhanced durability
Angled M12 connectors simplify installation in of challenging environments
Wide operating temperature range ensures versatility across applications
IP65 IP67 and IP68 ratings for superior protection against moisture and dust
Lightweight design aids in reducing overall system weight
Tightening torque of 0 4 Nm guarantees secure connections
Suitable for standard industrial applications across various sectors
Self extinguishing materials enhance safety standards
Compact design minimises space usage without compromising performance
Related links
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Hammers
