Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way Angled Socket M12, Angled Socket M12

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$52.86

(exc. GST)

$58.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$52.86
10 +$48.63

*price indicative

RS Stock No.:
281-801
Mfr. Part No.:
1424884
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

5

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

48, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is an essential component for reliable connectivity in various industrial applications. Designed to facilitate seamless communication, this five-position cable features a robust construction with a PVC outer sheath, ensuring durability even in demanding environments. Its angled M12 connectors offer practical ergonomics, making installations easier and more efficient.

Supports a wide range of ambient temperatures for flexible use

Designed to withstand various environmental conditions

Lightweight design enhances ease of handling and installation

Flame resistant properties increase safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy