Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 483-215
- Mfr. Part No.:
- 1415892
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-215
- Mfr. Part No.:
- 1415892
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14158 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14158 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to streamline connectivity in your automation solutions. Featuring a robust PVC construction and compact design, it ensures reliable signal transmission in a variety of industrial applications. Designed with meticulous attention to detail, the product supports a seamless connection between devices, making it particularly valuable in settings where space is limited. The angled M8 plugs facilitate easier installation, ensuring a snug fit that enhances the overall performance and longevity of the system. This cable is engineered to withstand challenging environments while maintaining optimal functionality.
Guarantees reliable connection with minimal signal loss
Facilitates installations in tight spaces with its angled connectors
Constructed from highly durable materials to withstand industrial wear and tear
Operates effectively in a wide range of ambient temperatures
Offers IP65 IP67 and IP68 protection ratings for superior environmental resilience
Features a flexible cable design suitable for fixed and flexible installations
Tested to ensure comprehensive safety and performance under varying conditions
Compatible with various accessories to enhance functionality
Related links
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 0.5 m
