Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Right Angle Plug Sensor Actuator
- RS Stock No.:
- 483-214
- Mfr. Part No.:
- 1415888
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-214
- Mfr. Part No.:
- 1415888
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Right Angle Plug | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Right Angle Plug | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial environments, providing reliable connectivity for critical applications. With its robust design and high-quality materials, it ensures optimal performance even under challenging conditions. The innovative construction features a PVC outer sheath in a striking black RAL 9005 finish, and it is specifically engineered for use with M8 connectors, delivering seamless integration into existing systems. This cable maintains high signal integrity and is built to withstand both mechanical stress and environmental factors, making it ideal for automation, machine building, and other industrial sectors. The effective safeguarding against contaminants combined with a reliable physical configuration places this cable at the forefront of modern sensor and actuator technology.
Shielded design enhances signal integrity
PVC material ensures durability and flexibility
Resistance to oil provides better longevity in harsh environments
Compact dimensions facilitate easy installation in tight spaces
Meets IP65 IP67 and IP68 ratings for versatile environmental protection
Compatibility with M8 connectors streamlines system integration
Electrically tested components ensure safety and reliability
Wide operating temperature range accommodates diverse application needs
Related links
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 300 mm
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
