Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12 Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-204
Mfr. Part No.:
1415705
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

1.5m

Number of Contacts A

5

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is expertly crafted for seamless connectivity in various automation applications. Featuring a robust design with a five-position plug, the cable ensures reliable signal transmission. The M12 connectors come with enhanced coding for straightforward installation, making it suitable for a wide range of industrial environments.

Robust five position M12 connectors facilitate dependable signal transmission

High quality PVC construction ensures durability and longevity in harsh environments

LED indicators provide clear status displays for real time visibility and diagnostics

Designed to operate effectively across a wide temperature range enhancing application versatility

Easy installation and compatibility streamline integration into existing setups

The cable is not shielded supporting a lighter construction for uncomplicated use

Compact dimensions promote space saving solutions within control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy