Schneider Electric Female Straight to Female Straight Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 444-381
- Mfr. Part No.:
- VW3A83CDG050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$759.62
(exc. GST)
$835.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.62 |
*price indicative
- RS Stock No.:
- 444-381
- Mfr. Part No.:
- VW3A83CDG050
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | Altivar | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 480V | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Automation Cable Assembly | ||
Series Altivar | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 480V | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Schneider Electric Digi-Link cable Altivar Process modular, length 5 m, enables reliable communication and connectivity between modular components in Altivar Process systems, ensuring efficient data transfer and system integration.
Length is 5 m
Net weight is 0.23 kg
Related links
- Telemecanique Sensors Female Straight to Bare End Industrial Automation Cable Assembly, 5 m
- Telemecanique Sensors Male Straight to Female Straight Industrial Automation Cable Assembly, 10 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 5 m
- Leuze Industrial Automation Cable Assembly, 5 m
- Murrelektronik Limited Male Industrial Automation Cable Assembly, 5 m
