Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- RS Stock No.:
- 641-043
- Mfr. Part No.:
- 7000-13081-3350500
- Brand:
- Murrelektronik Limited
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 641-043
- Mfr. Part No.:
- 7000-13081-3350500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | EAC | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals EAC | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 male 0° A-coded connector with shielded cable is a 4-pole male straight connector with a PUR 4x0.34 shielded grey UL/CSA 5 m cable. It features plastic housings that provide good resistance against chemicals and oils, though resistance to aggressive media should be individually tested for your application.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 5 m
- Schneider Electric Female Straight to Female Straight Industrial Automation Cable Assembly, 5 m
- Telemecanique Sensors Female Straight to Bare End Industrial Automation Cable Assembly, 5 m
- Leuze Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 5 m
