Murrelektronik Limited Female 4 way Straight to Connector Cable, 5 m

Subtotal (1 unit)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.41

*price indicative

RS Stock No.:
270-9524
Mfr. Part No.:
7000-12221-2140500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Connector Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Voltage

30V

Standards/Approvals

COD. cable: PVC 4x0.34 gy UL

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
DE
The Murrelektronik Limited M12 straight female connector with cable sleeves has 4 poles and is attached to a PVC cable. Its plastic housing provides good resistance against chemicals and oils.

Zinc die casting, matte nickel plated locking material

4 x 0.34 mm² core diameter

IP65, IP66K, IP67 protection

A coded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy