Telemecanique Sensors Female Right Angle to Female 8 way Unterminated Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 435-744
- Mfr. Part No.:
- XZCP53P11L25
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$318.65
(exc. GST)
$350.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.65 |
*price indicative
- RS Stock No.:
- 435-744
- Mfr. Part No.:
- XZCP53P11L25
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Female Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Female Right Angle to Female 4 way Unterminated Actuator/Sensor Cable, 20 m
- Telemecanique Sensors Female Right Angle to 4 way Unterminated Actuator/Sensor Cable, 20 m
- Telemecanique Sensors Unterminated to Unterminated Actuator/Sensor Cable, 25 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- Telemecanique Sensors Female 5 way M12 10 m
- Telemecanique Sensors Female 4 way M12 10 m
- Telemecanique Sensors Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
