Telemecanique Sensors Unterminated to Unterminated Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 438-063
- Mfr. Part No.:
- XZCB4L0025
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$189.31
(exc. GST)
$208.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.31 |
*price indicative
- RS Stock No.:
- 438-063
- Mfr. Part No.:
- XZCB4L0025
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZC | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Jacket Material | Nitrile Rubber, PVC | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | Class C2 conforming to NF C 32-070, NF C 32-201-1 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZC | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Jacket Material Nitrile Rubber, PVC | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals Class C2 conforming to NF C 32-070, NF C 32-201-1 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Female Right Angle to Female 8 way Unterminated Actuator/Sensor Cable, 25 m
- Telemecanique Sensors Unterminated to Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
- Telemecanique Sensors Female 4 way M12 10 m
- Telemecanique Sensors Male 3 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Actuator/Sensor Cable, 10 m
