Telemecanique Sensors Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 25 m

Subtotal (1 unit)*

$112.01

(exc. GST)

$123.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.01

*price indicative

RS Stock No.:
195-1800
Mfr. Part No.:
XZCP1241L25
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

General Purpose

Product Type

Sensor Actuator Cable

Cable Length

25m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V, 300V

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP69K

Pre-Wired Connectors XZ - Elbowed Female - M12 - 4 Pins - Cable PUR 25m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy