Telemecanique Sensors Female 5 way M12, Right Angle to Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$368.32

(exc. GST)

$405.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.32

*price indicative

RS Stock No.:
438-100
Mfr. Part No.:
XZCPB12P15L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Colour

Black

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy