Lapp Male 5 way Straight to Unterminated 5 way Unterminated Sensor/Actuator Connector, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$38.95

(exc. GST)

$42.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.95-
10 +$35.838%

*price indicative

RS Stock No.:
362-340
Mfr. Part No.:
381166915
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Sensor/Actuator Connector

Series

EPIC M12

Cable Length

500mm

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

63V

Standards/Approvals

DIN EN 61076-2-111

IP Rating

IP67

Coding

K Coded

COO (Country of Origin):
DE

Lapp EPIC POWER M12 Series Circular Connector, 63V Voltage Rating, 5 Contacts - 381166915


This circular connector provides a robust power interface for industrial equipment where ingress protection and secure contact arrangements are required. Designed for inline connection, it combines a straight male plug with an unterminated counterpart on a short cable to facilitate custom wiring and assembly in machinery and control systems.

Features and Benefits:


• K coding prevents mismating with signal connectors
• Rated for 63V operation to support low-voltage power circuits
• IP67 housing ensures protection against dust and temporary immersion
• Five-contact configuration supports multi-line power distribution
• 0.5m cable length enables flexible placement without excess slack

Applications


• Suitable for factory automation power feeds
• Ideal for servo or drive motor auxiliary circuits
• Used with machine-tool power distribution panels
• Can be used for junctions in mobile equipment
• Suitable for installation in harsh environmental enclosures

How is the connector terminated when installing into a control panel?


The cable end is supplied unterminated so field wiring can be crimped or soldered to the installer’s chosen terminals and routed into panel terminations.

What coding ensures correct mating with counterpart devices?


The K coding provides a physical keying method that prevents connection to incompatible M12 variants.

How many electrical conductors are available and what arrangement do they support?


There are five contacts permitting independent power lines or combined power-and-control wiring depending on system design.

Which standard governs the connector’s dimensional and coupling requirements?


It complies with the DIN EN 61076-2-111 specification covering M12 power connector geometry and interface.

Each
$38.95
Each
$15.63
Each
$29.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy