Lapp Female 5 way Straight to Unterminated 5 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-319
- Mfr. Part No.:
- 381166924
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.63 |
| 10 - 24 | $14.38 |
| 25 + | $12.69 |
*price indicative
- RS Stock No.:
- 362-319
- Mfr. Part No.:
- 381166924
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Cable Length | 500mm | |
| Jacket Material | Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Cable Length 500mm | ||
Jacket Material Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, IP67 Ingress Protection, 0.5m Cable Length - 381166924
This circular connector provides a compact interface for industrial signal and power connections in harsh environments. It is designed as a straight, female-ended M12 cable assembly that combines a five-contact connection with a short cable length, intended for machine-level wiring where ingress protection and standard-compliant mating are required.
Features and Benefits:
• IP67 rating ensures protection against dust and temporary immersion
• Five contacts enable multi-signal transmission within one connector
• A-coded design prevents incompatible mating with other codes
• 60V rating supports low-voltage control and sensor circuits
• 0.5m cable length offers immediate reach without additional cabling
• Five contacts enable multi-signal transmission within one connector
• A-coded design prevents incompatible mating with other codes
• 60V rating supports low-voltage control and sensor circuits
• 0.5m cable length offers immediate reach without additional cabling
Applications
• Suitable for sensor and actuator wiring on factory floors
• Ideal for linking field devices to control panels
• Used with distributed I/O modules in compact installations
• Can be used for short interconnect runs in machine tools
• Appropriate for outdoor junctions requiring temporary immersion resistance
• Ideal for linking field devices to control panels
• Used with distributed I/O modules in compact installations
• Can be used for short interconnect runs in machine tools
• Appropriate for outdoor junctions requiring temporary immersion resistance
How is the cable terminated at the opposite end?
The cable is supplied unterminated at one end to allow custom field termination or connection to screw terminals or solder points according to installation requirements.
What mating gender and orientation does it provide?
The connector presents a female mating interface in a straight inline configuration designed to accept a corresponding male connector.
Which standard governs its mechanical and dimensional compatibility?
It conforms to DIN EN 61076-2-101, ensuring dimensional compatibility with standard M12 mating components.
How many electrical conductors are available and what coding prevents mismatch?
It offers five conductors and uses A-coding to ensure correct alignment with A-coded counterparts.
Related links
- Lapp Male 5 way Straight to 5 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way M12 0.5 m
- Lapp Male 4 way Straight to 5 way Unterminated Circular Connector, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Female 4 way Straight to 4 way Unterminated Circular Connector, 0.5 m
- Lapp Female 8 way Straight to 8 way Unterminated Circular Connector, 0.5 m
- Lapp Female 12 way Straight to 12 way Unterminated Circular Connector, 0.5 m
- Lapp Female 3 way Straight to 3 way Unterminated Circular Connector, 0.5 m
