Lapp Male 4 way Straight to Unterminated 4 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-330
- Mfr. Part No.:
- 381166910
- Brand:
- Lapp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 362-330
- Mfr. Part No.:
- 381166910
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Sensor/Actuator Connector | |
| Series | EPIC M12 | |
| Jacket Material | Nickel Plated Brass | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 63V | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| IP Rating | IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Sensor/Actuator Connector | ||
Series EPIC M12 | ||
Jacket Material Nickel Plated Brass | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 63V | ||
Standards/Approvals DIN EN 61076-2-111 | ||
IP Rating IP67 | ||
Coding T | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, 0.5m Cable Length, 63V Voltage - 381166910
This circular connector provides a ruggedised electrical connection for industrial power applications, combining a straight male M12 interface with an unterminated cable end to allow custom wiring. It is built to operate in demanding environments and conforms to relevant DIN standards for connector design.
Features and Benefits:
• IP67 ingress protection enables wet and dust‑prone environments
• Four electrical contacts deliver multi‑conductor power distribution
• Rated for 63V to support low‑voltage power circuits
• T‑coding prevents mismating with signal or data connectors
• 0.5m cable length facilitates short‑distance interconnections
• Four electrical contacts deliver multi‑conductor power distribution
• Rated for 63V to support low‑voltage power circuits
• T‑coding prevents mismating with signal or data connectors
• 0.5m cable length facilitates short‑distance interconnections
Applications
• Suitable for machine tool power feed connections
• Ideal for factory automation power distribution
• Used with mobile machinery requiring sealed connections
• Can be used for conveyor and material handling power links
• Ideal for factory automation power distribution
• Used with mobile machinery requiring sealed connections
• Can be used for conveyor and material handling power links
How is the cable terminated for field wiring?
The cable is provided unterminated so installers can terminate conductors to suit local colour codes and connector blocks using the required crimp or solder method.
What does the connector gender arrangement mean for panel mounting?
The contact side is a straight male plug, intended to mate with compatible female receptacles on equipment or cable assemblies.
Which coding prevents accidental mismatches with data lines?
The T‑type coding mechanically ensures it only mates with T‑coded counterparts, segregating power from signal connectors.
Which standard governs the connectors mechanical interface?
The products interface design aligns with DIN EN 61076-2-111 dimensional and mating specifications.
- RS Stock No. 0362325
- Mfr. Part No. 381166918
Each
$14.68
- RS Stock No. 0362331
- Mfr. Part No. 381166912
Each
$29.69
- RS Stock No. 0362337
- Mfr. Part No. 381166911
Each
$29.69
- RS Stock No. 0362332
- Mfr. Part No. 381166914
Each
$38.95
Related links
- Lapp Male 4 way Straight to 4 way Unterminated Circular Connector, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way Straight to 5 way Unterminated Circular Connector, 0.5 m
- Lapp Male 8 way Straight to 8 way Unterminated Circular Connector, 0.5 m
- Lapp Male 12 way Straight to 12 way Unterminated Circular Connector, 0.5 m
- Lapp Male 3 way Straight to 3 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way Straight to 5 way Unterminated Circular Connector, 0.5 m










