Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.54

(exc. GST)

$33.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.54
10 +$28.08

*price indicative

RS Stock No.:
351-603
Mfr. Part No.:
NEBA-M8CW3-U-5-N-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Jacket Colour

Grey

Cable Length

5m

Jacket Material

TPE

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8, Right Angle

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078267

COO (Country of Origin):
TR
The Festo Connecting Cable is engineered for seamless integration between field devices and controllers, ensuring reliable operation across various industrial applications. With its durability and impressive specifications, this cable is ideal for environments that demand high performance and resilience, such as automation and robotics. Its design caters to stringent industry standards, ensuring safety and reliability while connecting sensors and actuators. Featuring a range of protective characteristics, this cable can withstand harsh conditions, making it a vital component for technologically advanced setups.

Conforms to EN 61076-2-104 and EN 61984 standards ensuring compatibility with a range of systems

Immunity to surge up to 1.5 kV for enhanced stability and safety

Designed for a wide operational temperature range from -40°C to 85°C accommodating various climatic conditions

Degree of protection rated at IP65 IP68 and IP69K safeguarding against dust and water ingress

Flame-retardant and self-extinguishing qualities contribute to a safer operational environment

Durable construction supports rigorous movement withstanding over 5 million cycles in energy chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy