Pilz Female 12 way Straight to Unterminated Cable, 20 m
- RS Stock No.:
- 340-337
- Mfr. Part No.:
- 570354
- Brand:
- Pilz
Subtotal (1 unit)*
$225.96
(exc. GST)
$248.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.96 |
*price indicative
- RS Stock No.:
- 340-337
- Mfr. Part No.:
- 570354
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 20m | |
| Jacket Material | TPE, TPU | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 20m | ||
Jacket Material TPE, TPU | ||
Jacket Colour Yellow | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 12-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -30°C to 80°C. The cable complies with IEC 60664-1 standards for clearance and creepage distances, ensuring electrical safety and reliability in various applications.
CE and UKCA approved
Sockets is made of CuZn
Cu cable material
Halogen free
Related links
- Pilz Female 12 way Straight to Unterminated Cable, 30 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
- SICK Female 12 way M12 20 m
