Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 313-695
- Mfr. Part No.:
- 570360
- Brand:
- Pilz
Subtotal (1 unit)*
$137.60
(exc. GST)
$151.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.60 |
*price indicative
- RS Stock No.:
- 313-695
- Mfr. Part No.:
- 570360
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 12 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 12 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 12-pin straight M12 socket on one end and a straight M12 connector on the other. It operates within an ambient temperature range of -30°C to 80°C. The cable meets IEC 60664-1 standards for clearance and creepage distances, ensuring safe and reliable electrical connections in various environments.
CE and UKCA approved
Sockets is made of CuZn
Cu cable material
Halogen free
Related links
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way Straight to Female 12 way Straight Sensor Cable, 5 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 12 way Straight to Unterminated Cable, 30 m
- Pilz Female 12 way Straight to Unterminated Cable, 20 m
