CONEC Male 4 way Right Angle to Unterminated Cable, 500 mm

Bulk discount available

Subtotal (1 pack of 1 unit)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 9$11.88
10 - 24$10.93
25 +$9.63

*price indicative

RS Stock No.:
334-172
Distrelec Article No.:
304-10-940
Mfr. Part No.:
43-01009
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Cable

Series

SAL

Jacket Colour

Black, Blue, Brown, White

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

Directive 2011/65/EU RoHS compliant, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL

COO (Country of Origin):
CZ
The CONEC Male connector cable is a M12 designed for industrial sensor and actuator applications. It features an A-coded connector with unshielded wire leads, facilitating straightforward integration into various systems. It is dust-tight and waterproof making it suitable for harsh industrial environments.

4 pole

250V Voltage rating

Cable length is 0.5m

Current rating 4A

IP67 Protection

Related links