CONEC Female 5 way M12, Right Angle to Unterminated Cable, 500 mm
- RS Stock No.:
- 334-169
- Mfr. Part No.:
- 43-01001
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | $15.68 | - |
| 10 - 24 | $14.43 | 7% |
| 25 + | $12.70 | 19% |
*price indicative
- RS Stock No.:
- 334-169
- Mfr. Part No.:
- 43-01001
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Cable | |
| Series | SAL | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Cable | ||
Series SAL | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS | ||
- COO (Country of Origin):
- CZ
The CONEC Female connector cable is a M12 designed for industrial sensor and actuator applications. It features an A-coded connector with unshielded wire leads, facilitating straightforward integration into various systems. It is dust-tight and waterproof making it suitable for harsh industrial environments.
5 pole
60V Voltage rating
Cable length is 0.5m
Current rating 4A
IP67 Protection
Related links
- CONEC Female 8 way M12 500 mm
- CONEC Female 8 way Right Angle to Unterminated Cable, 500 mm
- CONEC Male 5 way Right Angle to Unterminated Cable, 500 mm
- CONEC Male 4 way Right Angle to Unterminated Cable, 500 mm
- CONEC Male 8 way Right Angle to Unterminated Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
