Lumberg Automation Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 197-2711
- Mfr. Part No.:
- 934704001 RSWTS 4-288/0,52 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.85
(exc. GST)
$48.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.85 |
| 5 + | $39.46 |
*price indicative
- RS Stock No.:
- 197-2711
- Mfr. Part No.:
- 934704001 RSWTS 4-288/0,52 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSWTS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSWTS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled male connector and cable length is 0.52m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4A.
A-coded
Body colour is orange
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
