Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
- RS Stock No.:
- 332-068
- Mfr. Part No.:
- MQDEC-406SR
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$130.78
(exc. GST)
$143.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $130.78 | - |
| 10 + | $120.34 | 7% |
*price indicative
- RS Stock No.:
- 332-068
- Mfr. Part No.:
- MQDEC-406SR
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDEC | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDEC | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP67 | ||
Standards/Approvals ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- US
The Banner Cordset comes with 4 pin straight male to right angle female connectors. It is encased in black PVC jacket. It supports 250 V ac/dc voltage rating.
Nickel plated brass nuts
IP67 rated
Related links
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 1 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
- Banner Male 4 way M12 5 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 9 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 2 m
