Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
- RS Stock No.:
- 332-070
- Mfr. Part No.:
- MQDEC-412SR
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save $107.60
View bulk pricing optionsSubtotal (1 unit)*
$134.48
(exc. GST)
$147.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $134.48 | - |
| 10 + | $123.72 | $107.60 |
*price indicative
- RS Stock No.:
- 332-070
- Mfr. Part No.:
- MQDEC-412SR
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDEC | |
| Product Type | Cordset | |
| Cable Length | 3.6m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDEC | ||
Product Type Cordset | ||
Cable Length 3.6m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is designed for seamless connectivity in industrial automation environments. Ideal for connecting to various devices, its high-flex stranded construction ensures reliability and durability even in demanding conditions. This connection solution simplifies your setup process, providing efficient data transmission with a robust design that meets the highest industry standards. With its compact form factor, it is suitable for tight spaces, ensuring that your system remains neat and organised. Experience the ease of integrating your equipment efficiently to maximise performance.
Compatible with a variety of devices for enhanced system flexibility
IP67 rated to protect against dust and water ingress
Simple plug and play functionality for immediate operation
Robust design meets rigorous industry standards for safety and performance
Related links
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 1 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.7 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
