Molex Female M12, Straight to Female Right Angle Plug Cordset, 10 m
- RS Stock No.:
- 323-768
- Distrelec Article No.:
- 301-35-979
- Mfr. Part No.:
- 1200659521
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $79.90
View bulk pricing optionsSubtotal (1 unit)*
$99.23
(exc. GST)
$109.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.23 | - |
| 10 + | $91.24 | $79.90 |
*price indicative
- RS Stock No.:
- 323-768
- Distrelec Article No.:
- 301-35-979
- Mfr. Part No.:
- 1200659521
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Right Angle Plug | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Right Angle Plug | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 10m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 4 way M12 Straight 10 m
- Molex Female 4 way M12 15 m
- Molex Female 4 way M12 20 m
- Molex Female 5 way M12 15 m
- Molex Female 5 way M12 Right Angle to Male Pigtail Cordset, 10 m
- Molex Female 5 way M12 Straight Cordset, 10 m
- Molex Female 4 way M8 10 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m
