Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 15.2 m

Subtotal (1 unit)*

$231.66

(exc. GST)

$254.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.66

*price indicative

RS Stock No.:
294-761
Mfr. Part No.:
MQDEC-450SS
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDEC

Product Type

Sensor Actuator Cable

Cable Length

15.2m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Cordset redefines connectivity with a robust design that meets diverse industrial applications. Engineered with precision, it features a 4-pin configuration tailored for seamless connections in demanding environments. The durable black PVC jacket ensures protection against wear and tear while maintaining flexibility for easier installation.

Designed for applications requiring a robust and flexible connection

Offers varied length options to suit specific installation needs

Constructed with a durable PVC jacket for enhanced longevity

Employs a high quality 4 pin configuration for reliable connectivity

Compatible with both straight and right angle connectors for versatility

Rated for operation in extreme temperature ranges

Meets IEC vibration and shock resistance standards for enhanced durability

Features an integrated quick disconnect for quick and easy installation

Designed for environments classified under IP66 IP67 and IP68 ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy