Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m

Subtotal (1 unit)*

$236.61

(exc. GST)

$260.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.61

*price indicative

RS Stock No.:
332-065
Mfr. Part No.:
MQDEC-403.3M-PUR-C
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDEC

Product Type

Cordset

Cable Length

3.3m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

250V

Standards/Approvals

cULus, RoHS

IP Rating

IP67

COO (Country of Origin):
TW
The Banner A-Code M12 to Flying Leads Single Ended Coiled Cordset features a 4-pin configuration with a black PUR jacket, providing durability and flexibility in industrial applications. The coupling nut is made of nickel-plated brass, ensuring reliable connections and resistance to corrosion. This cordset is ideal for environments requiring secure and flexible wiring solutions.

IP67 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy