Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 9.2 m
- RS Stock No.:
- 294-760
- Mfr. Part No.:
- MQDEC-430SS
- Brand:
- Banner
Subtotal (1 unit)*
$174.31
(exc. GST)
$191.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.31 |
*price indicative
- RS Stock No.:
- 294-760
- Mfr. Part No.:
- MQDEC-430SS
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDEC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 9.2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDEC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 9.2m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is an innovative solution designed for seamless connectivity in various industrial and automation applications. With its robust unshielded black PVC jacket and versatile connector options, this cordset meets the demands of harsh environments while providing reliable performance. The M12 female to male configuration, featuring four conductors, is engineered to accommodate multiple length options, ensuring flexibility for installation. Its straight connector styling enhances compatibility with existing setups, making it ideal for a variety of operational needs.
Optimised for quick disconnect facilitating ease of use during set up and maintenance
Designed to withstand mechanical shocks ensuring performance under duress
Related links
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3.66 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 15.2 m
- Banner Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6.1 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
