Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m

Subtotal (1 unit)*

$244.93

(exc. GST)

$269.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.93

*price indicative

RS Stock No.:
294-408
Mfr. Part No.:
SXA-850D
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

SX-A

Jacket Material

PVC

Cable Length

19.99m

Jacket Colour

Yellow

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Flying Lead

Voltage

75V

Standards/Approvals

REACH, RoHS

IP Rating

IP67

COO (Country of Origin):
TW
The Banner Innovative sensing technology to your applications, ensuring enhanced reliability and efficiency in monitoring tasks. Designed to meet the diverse demands of industrial environments, this product excels in precision and responsiveness. It incorporates highly advanced features that allow for rapid detection and monitoring, making it ideal for a variety of operational settings.

Quick installation process minimises downtime during setup

Versatile application range suitable for various industries

Integrated indicators enhance user interaction for monitoring and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy