Banner SX-A M12 to Flying Lead Power Cord, 1.83 m PVC
- RS Stock No.:
- 285-890
- Mfr. Part No.:
- SXA-815D
- Brand:
- Banner
Subtotal (1 unit)*
$143.91
(exc. GST)
$158.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.91 |
*price indicative
- RS Stock No.:
- 285-890
- Mfr. Part No.:
- SXA-815D
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Power Cord | |
| Connector Type A | M12 | |
| Connector Type B | Flying Lead | |
| Cable Length | 1.83m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | SX-A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Power Cord | ||
Connector Type A M12 | ||
Connector Type B Flying Lead | ||
Cable Length 1.83m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series SX-A | ||
- COO (Country of Origin):
- TW
The Banner Single-Ended Cordset features an 8-pin straight female M12 connector on one end and a 4.57 m (15 ft) cable with an 8x24 yellow PVC jacket. This cordset is designed for robust and reliable connections in industrial settings, with the durable yellow PVC jacket offering excellent protection against wear and environmental factors.
Nickel-Plated Brass Coupling Nut
Related links
- Banner 4-Pin Socket to 4 Pin Socket 1.83 m Teal Polyvinyl Chloride SX-A
- Banner Molex 310 mm Black Polyvinyl Chloride LOMAEC
- Schneider Electric 4 Socket USB Type A Extension Lead Power Cord or Power Cable IP44
- Schneider Electric 10 m 2 Socket USB Type A Extension Lead Power Cord or Power Cable IP20
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Power Cords
- RND 1.83 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 19 mm ID
