Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M8, M8, Straight, Straight Sensor Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-689
Mfr. Part No.:
1415674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

3m

Jacket Material

PVC

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M8, M8, Straight, Straight

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered to deliver robust performance in challenging environments. Designed for versatility, this cable features M12 and M8 connections, making it ideal for a range of automation applications. Its 4-position configuration, combined with high-quality materials, ensures excellent signal integrity and reliability.

Designed for both M12 and M8 connection types

Robust construction to withstand harsh industrial conditions

Offers excellent signal quality with minimal interference

Flexible and lightweight design eases installation processes

Durable PVC sheath demonstrates resilience against mechanical wear

Rated for a wide temperature range to ensure functionality

Meets international standards ensuring compliance and reliability

Electrical properties are optimised for demanding applications

Aesthetic black finish that integrates seamlessly into various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy