Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12 Sensor

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,714.31

(exc. GST)

$1,885.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,714.31-
10 +$1,576.528%

*price indicative

RS Stock No.:
281-910
Mfr. Part No.:
1415617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14156

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

300mm

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, M12, Straight, Straight

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed for reliable connectivity in various applications. Featuring a robust construction with a 4-position M12 connection, this cable ensures secure and efficient communication between your devices. Its PVC insulation provides excellent durability while maintaining flexibility, making it suitable for both fixed and flexible installations.

Designed for both fixed and flexible usage enhancing versatility

Meets high safety standards for reliable performance

Lightweight design allows for easy handling and installation

Optimised for sensor and actuator applications enhancing device communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy