Phoenix Contact Male 3 way M12, Right Angle to Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-629
- Mfr. Part No.:
- 1414448
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,703.40
(exc. GST)
$1,873.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,703.40 | - |
| 10 - 24 | $1,567.56 | 7% |
| 25 + | $1,413.56 | 17% |
*price indicative
- RS Stock No.:
- 281-629
- Mfr. Part No.:
- 1414448
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14144 | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14144 | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for versatility and reliability in a variety of applications. Featuring a 3-position, angled M12 plug and a free cable end, it combines robust construction with excellent performance, ensuring secure connections and consistent functionality. The durable PVC insulation offers protection against environmental factors, making it suitable for both fixed and flexible installations.
Ensures a minimum bending radius suitable for both fixed and movable installations
A design that facilitates efficient conductor connections promoting reliability in data transfer
Manufactured from materials that meet high flammability standards enhancing safety
Supported by rigorous testing for electrical performance and insulation resistance
Related links
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 x 2 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 3 m
