Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 281-285
- Mfr. Part No.:
- 1415646
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,726.17
(exc. GST)
$1,898.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,726.17 | - |
| 10 + | $1,588.31 | 7% |
*price indicative
- RS Stock No.:
- 281-285
- Mfr. Part No.:
- 1415646
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for exceptional reliability in a variety of industrial applications. Built to withstand demanding conditions, it features an angled M12 plug and socket configuration that simplifies installation and enhances connectivity. With an impressive cable length of 0.3 m, this cable is crafted from durable PVC material, ensuring it remains resilient in challenging environments.
An IP65 IP67 and IP68 rating delivers reliable protection against dust and water exposure
Mechanical resilience supports over 100 insertion/withdrawal cycles ensuring longevity
Compatibility with various systems enhances versatility making it an ideal choice for many setups
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Connector Tool Kits
