Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 3 m

Bulk discount available

Subtotal (1 unit)*

$47.50

(exc. GST)

$52.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$47.50
10 +$43.73

*price indicative

RS Stock No.:
280-999
Mfr. Part No.:
1415702
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12

Voltage

60 V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is engineered to meet the demanding requirements of industrial applications. Specifically designed to provide reliable connectivity, this cable features a robust construction that ensures durability and performance in a variety of environments. The 5-position M12 connectors facilitate straightforward integration into existing systems, while the standard application suitability makes it versatile for multiple uses.

Robust PVC construction provides excellent resistance to wear and tear

IP65 IP67 and IP68 rated for outstanding protection against dust and water ingress

Easy to install with straightforward plug and socket connections

Related links