Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 496-712
- Mfr. Part No.:
- 1416148
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-712
- Mfr. Part No.:
- 1416148
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is optimally designed for robotic applications and drag chains, ensuring robust performance in challenging environments. Featuring a five-position layout and halogen-free PUR outer sheath, it excels in flexibility and durability. The orange cable, rated for welding sputter resistance, makes it ideal for factory settings, providing safety and extended longevity. With built-in LED indicators, users can quickly check connectivity status, streamlining troubleshooting and maintenance processes.
Robust design to withstand welding sputter and harsh industrial environments
Integrated LED indicators for easy status monitoring
Halogen free materials contribute to improved safety and environmental compliance
Highly flexible structure facilitates easy installation in tight spaces
Meets international standards for connectivity and performance assurance
Configurable for a variety of applications enhancing versatility
Related links
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
