Phoenix Contact Male 4 way M12, Straight to Female M12, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 519-799
- Mfr. Part No.:
- 1409538
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,006.52
(exc. GST)
$1,107.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,006.52 | $100.652 |
*price indicative
- RS Stock No.:
- 519-799
- Mfr. Part No.:
- 1409538
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It is shielded and features a straight M12 plug with coding of type A on one end and a straight M12 socket with coding of type A on the other. The cable has a length of 1.5 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight 1.5 m
