Phoenix Contact Male 4 way M12, Right Angle to Female 4 way M12, Straight Actuator/Sensor Cable, 1.5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-092
Mfr. Part No.:
1406231
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

1.5m

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, FT4, IEC 61076-2-101, PLTC and ITC, UL, UL AWM Style 2517

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and a straight M12 socket on the other. The cable length is 1.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy