Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-970
Mfr. Part No.:
1424963
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

5 x 0.82 mm²

Number of Cores

5

Sheath Material

Polyvinyl Chloride PVC

Length

1.5m

Sheath Colour

Yellow

Connector 1 Gender

Male

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Connector 2 Gender

Female

Connector 2

M12

Connector 2 Number of Contacts

5

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator Cable is designed for both versatility and reliability in various industrial applications. Made with robust PVC insulation and a flame-retardant design, this cable ensures optimal performance in standard U.S. installations. Its 5-position configuration allows for enhanced connectivity, while the angled socket and straight plug facilitate flexible placement in tight spaces.

Rated for a wide operational temperature range to suit different applications
Compact size is ideal for installations with space constraints
Compatible with standard US cabling practices for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy