Phoenix Contact Male 8 way M12, Straight to Female 8 way Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 856-6003
- Mfr. Part No.:
- 1522752
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$92.25
(exc. GST)
$101.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.25 |
*price indicative
- RS Stock No.:
- 856-6003
- Mfr. Part No.:
- 1522752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-M12MS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-M12MS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Angled Socket M12 | ||
Voltage 30V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Phoenix Contact SAC-8P-M12MS Series Sensor Actuator Cable, 3m Length, 8 Cores - 1522752
This sensor actuator cable is designed for reliable connectivity in automation applications. With a length of 3m, this cable features a straight M12 connector on one end and a right-angle M12 connector on the other. Its robust construction incorporates PUR-sheathed cables, which can withstand harsh environments, making it suitable for a diverse range of industrial uses.
Features & Benefits
• Eight-core actuator cable optimises signal transmission
• Unshielded design reduces weight and simplifies installation
• IP65, IP67, and IP68 ratings ensure protection against dust and water
• High-temperature cables operate efficiently from -40°C to +80°C
• Twisted pair cables minimise crosstalk in signal transmission
• Bare copper litz wires maximise electrical conductivity
Applications
• Utilised in industrial automation for sensor connectivity
• Suitable for robotics and control system installations
• Effective for connecting sensors to actuators in machinery
• Employed in environments requiring moisture and dust protection
What material is used for the cable sheath?
The cable sheath is made from PUR, which is known for its durability and resistance to oils and chemicals, ensuring longevity in demanding conditions.
How does the cable perform in high-temperature environments?
This cable can operate effectively within a temperature range of -40°C to +80°C, making it suitable for both extreme cold and heat in various industrial environments.
What is the significance of the IP ratings?
The IP65, IP67, and IP68 ratings indicate the cables resistance to dust and water ingress, ensuring reliable performance even in wet or dusty settings.
What kind of applications require a twisted pair cable?
Twisted pair cables are beneficial in applications where signal integrity is critical, such as in high-speed data transmission for sensors and actuators.
Related links
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Female 8 way M12 1.5 m
- Phoenix Contact Male 8 way M8 300 mm
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
