ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 191-101
- Mfr. Part No.:
- EVM012
- Brand:
- ifm electronic
Subtotal (1 unit)*
$107.81
(exc. GST)
$118.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.81 |
*price indicative
- RS Stock No.:
- 191-101
- Mfr. Part No.:
- EVM012
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, EN 60068-2-14, EN 60068-2-27, EN 60068-2-29, EN 60068-2-52, EN 60068-2-6, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, EN 60068-2-14, EN 60068-2-27, EN 60068-2-29, EN 60068-2-52, EN 60068-2-6, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to withstand the rigours of demanding environments while ensuring reliable performance. Crafted from high-quality materials, it offers a unique combination of flexibility and durability, making it suitable for applications involving motion and exposure to extreme conditions. With a robust construction that includes silicone-free and halogen-free features, this product ensures safety and compliance with industry standards. The advanced engineering allows for a versatile operating temperature range, making it an ideal choice for industrial applications. Whether deployed in harsh temperatures or subjected to mechanical stress, this cable guarantees connectivity with exceptional efficiency and reliability.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
