ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-158
- Mfr. Part No.:
- ENC02A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$53.98
(exc. GST)
$59.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.98 |
*price indicative
- RS Stock No.:
- 191-158
- Mfr. Part No.:
- ENC02A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | ENC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series ENC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is meticulously designed for robust performance in demanding environments. Engineered with special features such as being free from silicone and halogen-free, this product is perfect for applications requiring tightly regulated material standards. Its gold-plated contacts ensure superior connectivity and longevity, while the dual protection classes cater to a wide array of operational conditions. With a broad operating temperature range and high ingress protection ratings, its ideally suited for use in hazardous areas. The cable, spanning 5 metres in length, is constructed from durable PUR material, providing both flexibility and resistance to wear, making it an exceptional choice for industrial settings. Trusted by professionals, this product embodies reliability and innovative engineering.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Clamps
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
