ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 191-206
- Mfr. Part No.:
- EVC118
- Brand:
- ifm electronic
Subtotal (1 unit)*
$135.84
(exc. GST)
$149.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.84 |
*price indicative
- RS Stock No.:
- 191-206
- Mfr. Part No.:
- EVC118
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connection cable is designed meticulously to meet the demands of modern industrial applications. Crafted for reliability, it boasts features such as drag chain suitability and robust environmental protection, ensuring it performs optimally even in the most challenging conditions. The cable is engineered to withstand a wide range of ambient temperatures and humidity levels, making it ideal for diverse settings. With a focus on safety and efficiency, this cable integrates advanced materials and construction techniques, ensuring extended durability and excellent electrical performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 20 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Male 4 way Straight M12 to Female 4 way M12 Sensor Actuator Cable, 20 m
