ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$91.74

(exc. GST)

$100.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.74

*price indicative

RS Stock No.:
184-271
Mfr. Part No.:
EVF646
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVF

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

20m

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to meet the rigorous demands of hygienic and wet environments, particularly within the food industry. Engineered for reliability and efficiency, this robust accessory offers solutions for various applications. Its special features include being free from silicone and halogen-free, enhancing safety and compliance in sensitive areas. The cable boasts a lightweight yet durable design, perfect for use in drag chains with its impressive flexibility. With its gold-plated contacts, the cable ensures optimal connectivity and performance.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy