ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 50 m

Subtotal (1 unit)*

$178.57

(exc. GST)

$196.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.57

*price indicative

RS Stock No.:
191-094
Mfr. Part No.:
EVM010
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVM

Cable Length

50m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

EN 60068-2-14, EN 60068-2-27 Ea, EN 60068-2-29, EN 60068-2-52, EN 60068-2-6

COO (Country of Origin):
PL
The ifm electronic connecting cable with a socket designed to perform in particularly harsh environments. With its exceptional build quality and superior materials, it offers an impressive array of features including being free from silicone and halogen-free, while also providing gold-plated contacts for optimal connectivity. This cable excels in demanding applications, ensuring reliability through a range of temperature conditions and protection ratings. Its suitability for drag chains, combined with a flexible design, allows for effortless integration into automated systems without compromising on performance. Whether for outdoor use or in challenging environments, this connecting cable is engineered to thrive under pressure and provide seamless connectivity.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy