ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 50 m

Subtotal (1 unit)*

$357.09

(exc. GST)

$392.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.09

*price indicative

RS Stock No.:
186-354
Mfr. Part No.:
ENC16A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

ENC

Cable Length

50m

Jacket Colour

Blue

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

CCC, CE, Ex, IEC, IECEX

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket represents a sophisticated solution for reliable connectivity in various applications. Engineered with a focus on safety and durability, this product features an impressive range of certifications, making it suitable for use where exceptional performance is essential. Designed to withstand challenging conditions, this cable ensures a secure interface and is built from high quality materials, guaranteeing longevity and reliability. Its gold plated contacts enhance conductivity, while the unique design caters to stringent industry requirements.

For applications in hazardous areas

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy