ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$51.12

(exc. GST)

$56.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.12

*price indicative

RS Stock No.:
190-823
Mfr. Part No.:
EVT086
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Orange

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Plug is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy