ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$60.24

(exc. GST)

$66.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.24

*price indicative

RS Stock No.:
190-592
Mfr. Part No.:
EVC303
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

M8

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed to deliver outstanding performance in various applications. With its exceptional build quality, it ensures reliability in even the most demanding environments. The cable boasts a multitude of special features that include being free from silicone and halogen, making it an ideal choice for industries that prioritise safety and sustainability. Engineered to withstand harsh conditions, this product is not only suitable for drag chain applications but also excels in maintaining optimal functionality across a wide temperature range.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links