ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 190-555
- Mfr. Part No.:
- EVC239
- Brand:
- ifm electronic
Subtotal (1 unit)*
$73.13
(exc. GST)
$80.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.13 |
*price indicative
- RS Stock No.:
- 190-555
- Mfr. Part No.:
- EVC239
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is designed for demanding applications, ensuring reliable performance in diverse environments. Robustly constructed for flexibility, it features a TPU housing that is resistant to harsh conditions, making it ideal for both stationary and dynamic uses. The cable is meticulously crafted to be free from silicone and halogen, enhancing its safety profile while maintaining optimal functionality. With a maximum operating voltage suitable for various setups and exceptional mechanical durability, this product stands out in the market for its longevity and reliable connection capabilities.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
